IntelEZX710AT2 S LMR5Ethernet Controllers
Ethernet CTLR Single Chip 100Mbps/1000Mbps/2500Mbps/5000Mbps/10000Mbps 0.92V/1V/1.88V/3.3V 503-Pin FCBGA
| Compliant | |
| 5A991b.4.a. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 100/1000/2500/5000/10000 | |
| IEEE 802.3 | |
| Full Duplex|Half Duplex | |
| PCIe | |
| SGMII | |
| 0.87|0.95|1.8236|3.14 | |
| 0.92|1|1.88|3.3 | |
| 0.96|1.05|1.9364|3.46 | |
| 0 | |
| 50 | |
| Yes | |
| Yes | |
| 7.5 | |
| Mounting | Surface Mount |
| Package Height | 1.69 |
| Package Width | 22 |
| Package Length | 22 |
| PCB changed | 503 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 503 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
