IntelEZX557AT2 S LKVXEthernet Controllers
Ethernet CTLR Single Chip 1000Mbps 324-Pin FCBGA Tray
| Compliant | |
| 5A991b.4.a. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 1000BASE-T|100BASE-T|100GBASE-T | |
| 1000 | |
| IEEE 802.3an | |
| Full Duplex | |
| SPI | |
| SGMII | |
| 0 | |
| 55 | |
| No | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.98 mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 324 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
