Panasonic IndustryEZP-V80126LTBCapacitor Film
Cap Film 12uF 800V PP 10% (41 X 22 X 36mm) Radial Plastic Rectangular Can 37.5mm 0.0125 Ohm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 12uF | |
| 10% | |
| 800VDC | |
| 0.0125 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 41 X 22 X 36 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 41 | |
| 22 | |
| 36 | |
| 39 | |
| 1 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

