Panasonic IndustryEZP-V60906MTSCapacitor Film
Cap Film 90uF 600V PP 10% (57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.0047 Ohm 105°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 90uF | |
| 10% | |
| 600VDC | |
| 0.0047 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 52.5 | |
| 57.5 X 35 X 50 | |
| -40 | |
| 105 | |
| Bulk | |
| 57.5 | |
| 35 | |
| 50 | |
| 121 | |
| 1.2 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

