Panasonic IndustryEZP-V60556MTBCapacitor Film
Cap Film 55uF 600V PP 10% (41 X 30 X 50.5mm) Plastic Rectangular Can 37.5mm 0.0045 Ohm 105°C Bulk
Design In Safety and High Humidity Resistant Film Capacitors From Panasonic
Panasonic, a worldwide leader in Film Capacitor Products, introduces the New EZP-V Series Metallized Polypropylene Plastic Film Capacitors. Recommended for DC linkage applications within a wide array of industries, the New EZP-V Series parts offer 600, 800 and 1100 V.DC options in small package sizes. Panasonic’s built-in fuse function, combined with the small case size of these Film Capacitors make them appropriate for any application requiring DC linkage. Built-in fuse functionality ensures that New EZP-V Series parts open in the event of an unlikely failure, rather than creating a short circuit situation. The New EZP-V Series parts are AEC-Q200 Compliant. The AEC-Q200 compliance of the EZP-V Series ensures that these Film Capacitors are meeting the most stringent quality standards in the industry.
Features
- Voltage Range: 600, 800 and 1,100 V.DC
- Capacitance Range: 3µF to 110 µF
- Operating Temperature Range: - 40oC to +105oC
- Tolerance: ±10%
- Highly Moisture Resistant
- Highly Reliable
- Flame Retardant Epoxy Resin Coating
- AEC-Q200 Compliant
- RoHS and REACH Compliant
Benefits
- Especially Good For Outdoor Use
- Can Improve Power Efficiency
- Built-In Fuse Functionality (Self-Healing, Self-Protecting)
- Long Life, Highly Reliable
- Low Loss, Low ESR
- Flame Retardant For Fire Safety Applications (UL94 V-0)
- Small Case Size Handles Large Capacitance Range
- Fuse Function Creates An Open Circuit In The Unlikely Event Of Failure
- Aluminum Rather Than Aluminum Zinc Metalization - Does Not Overheat When Stressed
- Polypropylene Dielectric Capable Of Withstanding More Stress Than Polyester
Industries
- Recommended For A Wide Array Of Industries
- Infrastructure
- Automotive / Mobility
- General Industrial
Applications
- DC Filtering, DC Link Circuit
- Solar Inverters
- Wind Power Generation
- Industrial Power Supplies
- Inverter Circuit In Appliances
- Suitable For Mobility Applications
- On Board Charger, AC / DC, DC / DC Converter For Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 55uF | |
| 10% | |
| 600VDC | |
| 0.0045 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 37.5 | |
| 41 X 30 X 50.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 41 | |
| 30 | |
| 50.5 | |
| 81 | |
| 1 | |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

