Panasonic IndustryEZP-V60226MTBCapacitor Film
Cap Film 22uF 600V PP 10% (41 X 22 X 36mm) Plastic Rectangular Can 37.5mm 0.0096 Ohm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 10% | |
| 600VDC | |
| 0.0096 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 37.5 | |
| 41 X 22 X 36 | |
| -40 | |
| 105 | |
| Bulk | |
| 41 | |
| 22 | |
| 36 | |
| 41 | |
| 1 | |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

