Panasonic IndustryEZP-Q38955MTACapacitor Film
Cap Film 9.5uF 380VAC PP 5% (41.5 X 30 X 50.5mm) Plastic Rectangular Can 37.5mm 0.011 Ohm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| 9.5uF | |
| 5% | |
| 380VAC | |
| 0.011 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 37.5 | |
| 41.5 X 30 X 50.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 41.5 | |
| 30 | |
| 50.5 | |
| 115 | |
| 1 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

