Panasonic IndustryEZP-Q38246MTCCapacitor Film
Cap Film 24uF 380VAC PP 5%( 57.5 X 35 X 64.5mm) Plastic Rectangular Can 52.5mm 0.0076 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| 24uF | |
| 5% | |
| 380VAC | |
| 0.0076 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 52.5 | |
| 57.5 X 35 X 64.5 | |
| -40 | |
| 105 | |
| 57.5 | |
| 35 | |
| 64.5 | |
| 199 | |
| 1.2 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

