Panasonic IndustryEZP-Q25366LTACapacitor Film
Cap Film 36uF 250VAC PP 10%( 57.5 X 35 X 56mm) Plastic Rectangular Can 52.5mm 85°C Package
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| AC Filter | |
| 36uF | |
| 10% | |
| 250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 52.5 | |
| 57.5 X 35 X 56 | |
| Straight | |
| -40 | |
| 85 | |
| Package | |
| 57.5 | |
| 35 | |
| 56 | |
| 136 | |
| 1.2 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

