Panasonic IndustryEZP-E50756MTACapacitor Film
Cap Film 75uF 500V PP 10%( 57.5 X 30 X 51mm) 52.5mm 0.006 Ohm 85°C Package
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 75uF | |
| 10% | |
| 500VDC | |
| 0.006 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 52.5 | |
| 57.5 X 30 X 51 | |
| Straight | |
| -40 | |
| 85 | |
| Package | |
| 57.5 | |
| 30 | |
| 51 | |
| 108 | |
| 1.2 | |
| 4 | |
| 51 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

