| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 27 | |
| 16 | |
| 20 | |
| 100 | |
| -40 | |
| 85 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Surface Mount |
A nonlinear resistor this EZJ-Z1V270GA MOV manufactured from Panasonic will change resistance. Its maximum surge current is 20 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 16 VDC. This device is made with multilayer technology. Its capacitance value is 100pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. This varistor has a voltage of 27 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

