Top Searched
Panasonic IndustryEZJ-Z1V120KAVaristors
Var MLV 6.7VDC 20A 12V 0603 SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 12 | |
| 6.7 | |
| 20 | |
| 330 | |
| -40 | |
| 85 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Surface Mount |
When different voltages are applied to this EZJ-Z1V120KA MOV from Panasonic will change resistance. Its maximum surge current is 20 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. This device is made with multilayer technology. This varistor has a voltage of 12 V. The maximum DC voltage rating is 6.7 VDC. Its capacitance value is 330pF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

