| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 22 | |
| 13 | |
| 10 | |
| 150 | |
| -40 | |
| 85 | |
| 0402 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Surface Mount |
Have complete control of resistance in a voltage applied circuit by using this EZJ-Z0V220HA MOV developed by Panasonic. Its maximum surge current is 10 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 150pF. The maximum DC voltage rating is 13 VDC. This device utilizes multilayer technology. This varistor has a voltage of 22 V. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

