| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 50 | |
| 30 | |
| 4700 | |
| -40 | |
| 85 | |
| 0805 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 | |
| Surface Mount |
A nonlinear resistor this EZJ-S2YD472 MOV manufactured from Panasonic will change resistance. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.0047uF. The maximum DC voltage rating is 30 VDC. This device utilizes multilayer technology. This varistor has a voltage of 50 V. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

