10-25% Off
Panasonic IndustryEZJ-P0V080KAVaristors
Var MLV 5.6VDC 15A 8V 0402 SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 8 | |
| 5.6 | |
| 15 | |
| 330 | |
| -40 | |
| 85 | |
| 0402 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Surface Mount |
Are you looking for a nonlinear resistor? This EZJ-P0V080KA MOV from Panasonic will exceed your needs! Its maximum surge current is 15 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 330pF. The maximum DC voltage rating is 5.6 VDC. This varistor has a voltage of 8 V. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. This device utilizes multilayer technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

