Panasonic IndustryEZA-EG2N50AXESD Suppressors
ESD Suppressor TVS Bi-Dir 30V 2-Pin Case 0402(1006Metric) T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 30 | |
| 100 | |
| 1 | |
| 0.05 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 mm |
| Package Width | 0.5 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | Case 0402(1006Metric) |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

