IXYSEZ80F91NA050SGMicrocontrollers - MCUs
MCU 8-bit eZ80 CISC 256KB Flash 3.3V 144-Pin BGA
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| eZ80 | |
| CISC | |
| eZ80 | |
| Z8 | |
| 50 | |
| 50 | |
| 8 | |
| Flash | |
| 256KB | |
| 16KB | |
| 16MB | |
| Yes | |
| Ethernet/I2C/SPI/UART | |
| 32 | |
| 4 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 830 | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) - 0.38 |
| Package Width | 13 |
| Package Length | 13 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 144 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

