IXYSEZ80F91AZA50EKMicrocontrollers - MCUs
MCU 8-bit eZ80 CISC 256KB Flash 3.3V 144-Pin LQFP
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| eZ80 | |
| CISC | |
| eZ80 | |
| Z80 | |
| 50 | |
| 50 | |
| 8 | |
| Flash | |
| 256KB | |
| 16KB | |
| 16MB | |
| Yes | |
| Ethernet/I2C/SPI/UART | |
| 32 | |
| 4 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 830 | |
| -40 | |
| 105 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 20.1(Max) |
| Package Length | 20.1(Max) |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
