AlteraEZ6303QISpecial Purpose Voltage Regulators
Buck Converter With LDO 2.7V to 3.6V 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Buck Converter With LDO | |
| 1 | |
| 2.2 | |
| 2.7 to 3.6 | |
| 2.7 | |
| 3.6 | |
| 2500(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85 mm |
| Package Width | 4 mm |
| Package Length | 7 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

