| Compliant | |
| Obsolete | |
| 8525.60.10.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| Bluetooth v5.0 (BLE) | |
| 2 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -94 | |
| GPIO/UART | |
| 1.7 | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3.25 mm |
| Package Length | 8.55 mm |
| PCB changed | 28 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
