OhmiteEY330KEResistor Fixed Single-Through Hole
Res Ceramic Composition 33 Ohm 10% 2.5W -1200ppm/°C to -600ppm/°C Conformal Coated AXL
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| 33 | |
| 10% | |
| 550 | |
| 2.5 | |
| Ceramic Composition | |
| -40 | |
| 110 | |
| -1200 to -600 | |
| 25 to 110 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 9.4 | |
| 46.2 | |
| 1 | |
| 34 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

