OhmiteEY271KEResistor Fixed Single-Through Hole
Res Ceramic Composition 270 Ohm 10% 2.5W -1500ppm/°C to -900ppm/°C Conformal Coated AXL
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| 270 | |
| 10% | |
| 550 | |
| 2.5 | |
| Ceramic Composition | |
| -40 | |
| 110 | |
| -1500 to -900 | |
| 25 to 110 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 9.4 | |
| 46.2 | |
| 1 | |
| 34 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

