| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.8 to 5 | |
| 1 | |
| 2.2 | |
| 6 | |
| 1% | |
| -1%(Min) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.05 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Supplier Package | DFN |
| 10 |
If you need to maintain a steady voltage on your circuit, then this EY1501DI-ADJ linear regulator from Altera is perfect for you!
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

