Panasonic IndustryEXC-34CE900UCommon Mode Chokes - CMCs
Common Mode Chokes Dual 90Ohm 100MHz 0.25A 0.8Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Data Line/Signal Line | |
| Dual | |
| 2 | |
| 90 | |
| 100M | |
| 0.25 | |
| 0.8 | |
| 10M | |
| 5VDC | |
| 125VDC | |
| Surface Mount | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.15 | |
| 1.4 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

