Panasonic IndustryEXC-28CE900UCommon Mode Chokes - CMCs
Common Mode Chokes Quad 90Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Data Line/Signal Line | |
| Quad | |
| 4 | |
| 90 | |
| 100M | |
| 0.16 | |
| 1.5 | |
| 5VDC | |
| Surface Mount | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| 1.15 | |
| 0.6 |
If your circuit requires the need to filter out unwanted frequencies from a signal, then this noise filter EXC-28CE900U from Panasonic will surely fit your needs. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

