Panasonic IndustryEXB-V4V274JVResistor Networks and Arrays

Res Thick Film Array 270K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R

Create more space in your circuit design by using this EXB-V4V274JV resistor array developed by Panasonic that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 2 resistors have a value of 270K Ohm. It has 4 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The EXB-V4V274JV part has a concave termination style. This device is made with thick film technology. It has a tolerance of 5%. This product is 1.6 mm long, 0.6 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

25,000 parts: Ships tomorrow

    Total$98.36Price for 16393

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1624+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 25,000 parts
      • Price: $0.006

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.