Panasonic IndustryEXB-V4V221JVResistor Networks and Arrays
Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 2 | |
| 220 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0606 | |
| 0603 | |
| Concave | |
| 4 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0606(2 X 0603) | |
| 1.6 | |
| 1.6 | |
| 0.6 | |
| +0.2|-0.1 | |
| +0.2|-0.1 | |
| ±0.1 | |
| Surface Mount |
Create more space in your circuit design by using this EXB-V4V221JV resistor array developed by Panasonic that packs multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 2 resistors have a value of 220 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. The EXB-V4V221JV part has a concave termination style. This product's terminal pitch is 0.8 mm. This device is made with thick film technology. This product is 1.6 mm long, 0.6 mm tall and 1.6 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

