10-25% Off
Panasonic IndustryEXB-V4V101JVResistor Networks and Arrays
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 2 | |
| 100 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0606 | |
| 0603 | |
| Concave | |
| 4 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0606(2 X 0603) | |
| 1.6 | |
| 1.6 | |
| 0.6 | |
| +0.2|-0.1 | |
| +0.2|-0.1 | |
| ±0.1 | |
| Surface Mount |
Use this EXB-V4V101JV resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. This product's 2 resistors have a value of 100 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The EXB-V4V101JV part has a concave termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

