Panasonic IndustryEXB-N8V241JXResistor Networks and Arrays

Res Thick Film Array 240 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Downsize multiple resistors onto a single chip with the EXB-N8V241JX resistor array, developed by Panasonic. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 240 Ohm. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. This device utilizes thick film technology. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. The EXB-N8V241JX part has a concave termination style.

Import TariffMay apply to this part

6,423 parts: Ships in 2 days

    Total$0.01Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 6,423 parts
      • Price: $0.0054

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.