Panasonic IndustryEXB-N8V203JXResistor Networks and Arrays

Res Thick Film Array 20K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Use this EXB-N8V203JX resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.031 (1/32) W. This product's 4 resistors have a value of 20K Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.45 mm tall and 1 mm deep. The EXB-N8V203JX part has a concave termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. This device utilizes thick film technology.

Import TariffMay apply to this part

9,600 parts: Ships in 3 days

    Total$0.01Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 9,600 parts
      • Price: $0.0054

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.