Panasonic IndustryEXB-N8V100JXResistor Networks and Arrays

Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Looking to save space and power in your circuit design? The EXB-N8V100JX resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 10 Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The EXB-N8V100JX part has a concave termination style. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This device is made with thick film technology. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%.

Import TariffMay apply to this part

39 parts: Ships in 2 days

    Total$0.01Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1514+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 39 parts
      • Price: $0.0054

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.