Panasonic IndustryEXB-E10C102JResistor Networks and Arrays

Res Thick Film NET 1K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R

By combining multiple resistors into a single chip, the EXB-E10C102J resistor array, developed by Panasonic, can help you save space and power in your circuit design. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 1K Ohm. It has 10 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. The EXB-E10C102J part has a concave termination style.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.1101
    1. 4000+$0.1101
    2. 8000+$0.1090
    3. 12000+$0.1080
    4. 20000+$0.1033
    5. 24000+$0.1005
    6. 40000+$0.0964
    7. 60000+$0.0918
    8. 100000+$0.0916
    9. 120000+$0.0907

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.