10-25% Off

Panasonic IndustryEXB-E10C101JResistor Networks and Arrays

Res Thick Film NET 100 Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R

Pack multiple resistors into a single chip with this EXB-E10C101J resistor array from Panasonic. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 100 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This device utilizes thick film technology. The EXB-E10C101J part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. This product's terminal pitch is 0.8 mm.

Import TariffMay apply to this part

23 parts: Ships in 2 days

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      23
         
      • Price: $0.1150
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 23 parts
      • Price: $0.1150

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.