Panasonic IndustryEXB-D10C562JResistor Networks and Arrays
Res Thick Film NET 5.6K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Network | |
| 8 | |
| 5.6K | |
| 5% | |
| 25 | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| BUS | |
| 1206 | |
| Concave | |
| 10 | |
| 0.64 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.55 | |
| Surface Mount |
If you're looking to conserve space in your circuit design, then this EXB-D10C562J resistor array from Panasonic will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.05 (1/20) W. This product's 8 resistors have a value of 5.6K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device utilizes thick film technology. The EXB-D10C562J part has a concave termination style. This product's terminal pitch is 0.64 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

