Panasonic IndustryEXB-D10C123JResistor Networks and Arrays
Res Thick Film NET 12K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Network | |
| 8 | |
| 12K | |
| 5% | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| BUS | |
| 1206 | |
| Concave | |
| 10 | |
| 0.64 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.55 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

