Panasonic IndustryEXB-A10P123JResistor Networks and Arrays
Res Thick Film NET 12K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Network | |
| 8 | |
| 12K | |
| 5% | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| BUS | |
| 2512 | |
| Concave | |
| 10 | |
| 1.27 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.1 | |
| 0.55 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

