10-25% Off

Panasonic IndustryEXB-38V681JVResistor Networks and Arrays

Res Thick Film Array 680 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Looking to save space and power in your circuit design? The EXB-38V681JV resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 680 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. The EXB-38V681JV part has a convex termination style.

Import TariffMay apply to this part

5,028 parts: Ships in 2 days

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1731+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: $0.0949
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1731+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 1 part
      • Price: $0.0949
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1935+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 5,027 parts
      • Price: $0.0141

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.