10-25% Off

Panasonic IndustryEXB-38V183JVResistor Networks and Arrays

Res Thick Film Array 18K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

If you're looking to conserve space in your circuit design, then this EXB-38V183JV resistor array from Panasonic will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 18K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product's terminal pitch is 0.8 mm. This device is made with thick film technology. The EXB-38V183JV part has a convex termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 35000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.0136
    1. 35000+$0.0136
    2. 40000+$0.0135
    3. 50000+$0.0132
    4. 60000+$0.0129
    5. 75000+$0.0128
    6. 100000+$0.0127
    7. 120000+$0.0122
    8. 125000+$0.0120
    9. 150000+$0.0119

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.