Panasonic IndustryEXB-34V103JVResistor Networks and Arrays

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Convex SMD Automotive AEC-Q200 T/R

Use this EXB-34V103JV resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 2 resistors have a value of 10K Ohm. It has 4 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. The EXB-34V103JV part has a convex termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 1.6 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 25000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.0216
    1. 25000+$0.0216
    2. 30000+$0.0214
    3. 40000+$0.0212
    4. 50000+$0.0210
    5. 60000+$0.0208
    6. 75000+$0.0205
    7. 100000+$0.0203
    8. 120000+$0.0201
    9. 125000+$0.0199

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.