Panasonic IndustryEXB-2HV510JVResistor Networks and Arrays

Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R Automotive AEC-Q200

By combining multiple resistors into a single chip, the EXB-2HV510JV resistor array, developed by Panasonic, can help you save space and power in your circuit design. Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 51 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This device is made with thick film technology. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The EXB-2HV510JV part has a convex termination style.

Import TariffMay apply to this part

5,000 parts: Ships tomorrow

    Total$204.50Price for 5000

    • (5000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2438+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 5,000 parts
      • Price: $0.0409

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.