Panasonic IndustryEXB-24V470JXResistor Networks and Arrays
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 2 | |
| 47 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 0404 | |
| 0402 | |
| Convex | |
| 4 | |
| 0.65 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0404(2 X 0402) | |
| 1 | |
| 1 | |
| 0.35 | |
| Surface Mount |
Looking to save space and power in your circuit design? The EXB-24V470JX resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±200 ppm/°C. This product's 2 resistors have a value of 47 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 4 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The EXB-24V470JX part has a convex termination style. This product is 1 mm long, 0.35 mm tall and 1 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.65 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

