50-75% Off
Panasonic IndustryEXB-18V104JXResistor Networks and Arrays
Res Thick Film Array 100K Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 100K | |
| 5% | |
| 12.5 | |
| 0.1 (1/10) | |
| 0.031 (1/32) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 0502 | |
| 0201 | |
| Flat | |
| 8 | |
| 0.4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0502(4 X 0201) | |
| 1.4 | |
| 0.6 | |
| 0.35 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-18V104JX resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.1 (1/10) W and a power rating per resistor of 0.031 (1/32) W. This product's 4 resistors have a value of 100K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.4 mm. The EXB-18V104JX part has a flat termination style. It has a tolerance of 5%. This product is 1.4 mm long, 0.35 mm tall and 0.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

