Panasonic IndustryEXB-14V103JXResistor Networks and Arrays

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 4-Pin 0302(2 X 0201) Convex SMD T/R

Conserve space and power by adopting this EXB-14V103JX resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This product's 2 resistors have a value of 10K Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. This product is 0.8 mm long, 0.35 mm tall and 0.6 mm deep. This device is made with thick film technology. The EXB-14V103JX part has a convex termination style. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

2,353 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      2353
      Country Of origin:
      Japan
         
      • Price: $0.0246
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 2,353 parts
      • Price: $0.0246

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.