Microchip TechnologyEX128-PTQG64IField Programmable Gate Arrays - FPGAs
FPGA eXFamily 4KGates 256Cells 2.5V 64-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| eX | |
| 0.22um | |
| 46 | |
| 256 | |
| 2.5 | |
| 256 | |
| 6000 | |
| OTP | |
| 4000 | |
| 256 | |
| 3 | |
| Yes | |
| No | |
| No | |
| No | |
| P | |
| 2.3 | |
| 2.7 | |
| 3.3|2.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| eX | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

