TDK-LambdaEWS300-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 14A 336W
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 14 | |
| 336 | |
| 85 | |
| 100|200 | |
| 265 | |
| 3750VAC | |
| 47 to 63 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| No | |
| -10 | |
| 60 | |
| Mounting | Screw |
| Package Height | 95.25 mm |
| Package Width | 119.86 mm |
| Package Length | 207.93 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

