SamtecEW-12-12-L-S-605Connector Headers and PCB Receptacles

Conn Board Stacker HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this board stacker EW-12-12-L-S-605 connector from Samtec. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 30.48 mm long, 17.78 mm tall and 2.54 mm deep. EW-12-12-L-S-605 is housed in black polyester.

1 part: Ships tomorrow

    Total$2.08Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $2.08

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.