50-75% Off
Panasonic IndustryEVU-F2LFL3B24
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 33.7mm) Pin Bracket Mount/Through Hole Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 20K | |
| 20% | |
| 0.05 (1/20) | |
| Lin | |
| Pin | |
| Top | |
| 6 | |
| 1(Mech)|1(Elec) | |
| 1 | |
| 1 | |
| 300 | |
| 10000 | |
| 1 | |
| Bag | |
| 13 | |
| 33.7 | |
| Bracket Mount/Through Hole |
Calibrate the resistance of a circuit with this EVU-F2LFL3B24 potentiometer from Panasonic. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 20K Ohm. This product comes packaged in bulk, so the parts will be stored loosely. This product is 33.7 mm tall. The EVU-F2LFL3B24 part has a pin termination style. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

