Panasonic IndustryEVQ-PF004RSwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| EVQ-PF004R | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 50 | |
| 100000 | |
| 1 | |
| Red | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.5 | |
| 4.5 | |
| Right Angle | |
| -20 | |
| 70 | |
| Bulk | |
| 7.5 | |
| 7.1 | |
| 7.5 | |
| 7.85 | |
| 7.1 |
This light touch EVQ-PF004R tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PF004R tactile switch has a PC pin termination style. This product is 7.5 mm long, 7.1 mm tall and 7.85 mm deep. This round button actuator is red. The maximum DC voltage rating is 15 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

