Panasonic IndustryEVQ-Q2Y03WSwitch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 3.5 | |
| White | |
| 1.3 | |
| 2 | |
| 6.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.15 | |
| 4 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 6.5 | |
| 1.8 | |
| 6 | |
| 6.6 | |
| 3.1 |
Turn on or off your circuit simply by applying pressure to this light touch EVQ-Q2Y03W tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-Q2Y03W tactile switch has a j-bend termination style. This product is 6 mm long, 3.1 mm tall and 6.6 mm deep. This white round button actuator is 1.3 mm long. The maximum DC voltage rating is 15 VDC.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

