Panasonic IndustryEVQ-Q2W03WSwitch Tactile

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 2.6N SMD T/R

The light touch EVQ-Q2W03W tactile switch from Panasonic lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-Q2W03W tactile switch has a j-bend termination style. This white round button actuator is 1.3 mm long. This product is 6 mm long, 3.1 mm tall and 6.6 mm deep. The maximum DC voltage rating is 15 VDC.

Import TariffMay apply to this part

18 parts: Ships in 2 days

    Total$0.13Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 18 parts
      • Price: $0.127

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.